Experience robust connectivity with our EURO TYPE M REC 42+6, THIN STK connector assembly. Designed for seamless integration in board mount applications, this receptacle boasts UL 94V-0 standards compliance and a durable thermoplastic housing. Featuring three rows with a total of 42+6 power and signal positions, it ensures reliable data transmission. The straight body orientation, vertical mount angle, and through hole solder termination method offer versatile installation options. With phosphor bronze contacts plated in tin-lead, this connector guarantees efficient power and coaxial connectivity. Ideal for demanding environments, it operates within a wide temperature range of -55 to 105°C (-67 to 221°F). Trust in its quality for your power and signal circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 148423-5
Color:Gray
Series:EUROCARD TYPE M
Amperage:3 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Contact Configuration:Coaxial, Power
Number of Positions:6
Mount Orientation:Vertical
GPL:004
Tail Length:2.92 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin-Lead
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.33 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:14
Number of Signal Positions:42
Preloaded:Yes
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.236 in, 6 mm
Loaded with Single Contacts Only:Yes
Contact Cross Section:.64 x .64 mm
Tool-less (Flat Rock):Yes
DIN Level:II
Post Type:Through Hole - Press-Fit
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:148423-5
SKU:AMP148423-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: