1488146-2
JACK SUBASSEMBLY,RG174,HF,FAKR
Enhance the connectivity of your automotive applications with this Jack Subassembly. Designed for optimal performance, this RG174 HF connector features FAKRA series compatibility, ensuring seamless integration within your system. With a single position layout, it offers efficient signal transmission. Operating in a wide temperature range of -40 to 100°C (-40 to 212°F), this connector is reliable in various environmental conditions. Perfect for automotive use, it complies with RoHS regulations, guaranteeing its environmental sustainability. Upgrade your connectivity solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1488146-2 |
Series: | FAKRA RF Connector System |
Accessory Type: | Other |
Package Quantity: | 1000 |
Number of Positions: | 1 |
GPL: | P08 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | W764 |
Connector System: | Board to Board, Wire to Wire |
ECCN: | EAR99 |
Part Aliases: | 1488146-2 |
SKU: | AMP1488146-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |