1488170-2

JACK SUBASSEMBLY,RTK031,HF,FAKRA II

Enhance your automotive connectivity with this JACK SUBASSEMBLY,RTK031,HF,FAKRA II. Designed for seamless integration in FAKRA RF Connector Systems, this accessory boasts high performance and reliability. With a single position and durable construction, it ensures secure connections in demanding environments. Operating efficiently in temperatures ranging from -40 to 100°C (-40 to 212°F), it is ideal for automotive applications. This lead-free solder compatible component is not only environmentally friendly but also offers ease of installation. Whether for board to board or wire to wire connections, this subassembly is a crucial component for your automotive connector setup. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. With a package quantity of 1000, it provides ample supply for your needs. Elevate your automotive connector solutions with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1488170-2
Series:FAKRA RF Connector System
Accessory Type:Other
Package Quantity:1000
Number of Positions:1
GPL:P08
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Sealable:No
GPL Description:Automotive
Product Code:W764
Connector System:Board to Board, Wire to Wire
Part Aliases:1488170-2
SKU:AMP1488170-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: