1488973-1
PLUG, 2X5, UNSEALED MQS, KEY KA
Enhance your automotive connectivity with this versatile PLUG, designed for optimal performance. Featuring a 2X5 configuration, UNSEALED MQS technology, and KEY KA compatibility, this housing for female terminals offers seamless integration in wire to board or wire-to-device setups. With a pitch of 2.54mm and 10 positions, it ensures efficient signal transmission. Crafted from durable PBT material meeting UL 94-HB standards, it guarantees reliability in harsh environments. Operating in a wide temperature range from -40 to 105°C, it's ideal for automotive applications. The sleek black design, with integrated primary locking feature, not only ensures secure connections but also adds a touch of sophistication to your setup. RoHS compliant and meticulously engineered, this connector accessory is a must-have for any automotive project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1488973-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .167 in, 4.24 mm |
Polarization: | No |
Body Material: | PBT |
Number of Positions: | 10 |
GPL: | N02 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .781 in |
Cable Exit Angle: | 180° |
Height: | 19.35 mm, .762 in |
Width: | 10.8 mm, .425 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1488973-1 |
SKU: | AMP1488973-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |