1489951-1
XFP CAGE ASSEMBLY
Enhance your connectivity with our XFP Cage Assembly, meticulously crafted for seamless integration. This essential component, designed for Through Hole - Press-Fit termination, ensures secure and reliable connections. With a single port, it offers efficiency without compromise. Packaged in a convenient Tray, Box & Tray setup, it is ready for easy installation. Its Double-Sided (Belly-to-Belly) PCB Mounting Style further optimizes space utilization. This assembly, part of our XFP series, guarantees high performance and compliance with RoHS standards. Elevate your networking capabilities with this indispensable solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1489951-1 |
Series: | XFP |
Connector Type: | XFP |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP1489951-1 |
Cage Plating Material: | Tin |
Number of Ports: | 1 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | 2.05 mm / .081 in |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
Included Lightpipe: | No |
Thermal Accessory Type Included: | No |
Product Type: | Cage |
Sealable: | Yes |
Form Factor: | XFP |
Cage Type: | Single |
Product Line: | XFP |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2023 | PCN-23-172909 - Feature Change. Before Change: The intermediate EMI spring and the cage are two individual components and are assembled together to make the final cage assembly. After Change: The EMI Spring will be integrated into the cage design and would therefore become one single unit. Design Proposal Details have been attached along with the PCN. . |
Download |