1490406-1
HYP10 TERMINYL 2AWG DIE SET
Elevate your crimping game with the HYP10 TERMINYL 2AWG DIE SET, a must-have tool for precision work. Designed for seamless operation, this die assembly is a game-changer in the realm of portable crimp tools. With the ability to adapt to various tasks, it offers unparalleled versatility, thanks to its removable/interchangeable die set type. Whether you're working with connectors, tools, or any other crimping project, this set is guaranteed to deliver top-notch results. Plus, with options for battery, hydraulic, or manual power types, it's suitable for any environment. Rest assured, this tool is also RoHS compliant, so you can prioritize both performance and sustainability. Upgrade your toolkit with this essential crimping companion.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1490406-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490406-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |