1490413-2

HYP10 SOLIS HD 8AWG NEST

Easily achieve professional-grade crimps with the HYP10 SOLIS HD 8AWG NEST Die Assembly. Engineered for precision and efficiency, this tool is a must-have for any electrician or technician working with connectors. Compatible with Portable Crimp Tools and featuring a removable/interchangeable die set, it offers versatility for various applications. With options for battery, hydraulic, or manual power, you can choose the best method for your workflow. Rest assured, this tool is RoHS compliant, meeting strict environmental standards. Elevate your crimping capabilities with the HYP10 SOLIS HD 8AWG NEST Die Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1490413-2
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1490413-2
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2016E-16-014702 - Product Improvement. 2844090 ID plate addition only. no form fit function change to tool. dies 1490413 and 1490414. support radius change for manufacturing. no form fit function change to crimp area.Download
04/30/2015E-15-005744 - Product Improvement.Download
04/30/2014E-14-006327 - AWG 8 6 4 2 change side step for better clearance in head.Download
03/18/2014E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate.Download
02/12/2014E-14-001708 - Product Improvement. Update for Ni plated terminals.Download