1490413-4
HYP10 SOLIS 2AWG NEST
Elevate your crimping game with the HYP10 SOLIS 2AWG NEST Die Assembly. Perfect for heavy-duty applications, this tool is a must-have for any professional. With its portable design and interchangeable die set capability, it offers flexibility and convenience for on-the-go projects. Whether you prefer battery, hydraulic, or manual power, this versatile tool has you covered. Plus, with its RoHS compliance, you can trust that it meets the highest standards for environmental responsibility. Upgrade your toolkit with this essential for seamless connector crimping every time.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1490413-4 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490413-4 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2014 | E-14-006327 - AWG 8 6 4 2 change side step for better clearance in head. | Download |
03/18/2014 | E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate. | Download |
02/12/2014 | E-14-001708 - Product Improvement. Update for Ni plated terminals. | Download |