1490413-5

HYP10 SOLIS 1/0AWG NEST

Elevate your crimping game with the HYP10 SOLIS 1/0AWG NEST Die Assembly. This essential tool, designed for Portable Crimp Tools, boasts unparalleled efficiency and precision. Featuring a removable/interchangeable die set, it offers versatility for various crimping needs. With options for battery, hydraulic, or manual power, it ensures seamless operation in any setting. Rest assured, this tool is RoHS compliant, meeting strict environmental standards. Perfect for professionals in the field, it guarantees top-notch performance every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1490413-5
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1490413-5
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2016E-16-014702 - Product Improvement. 2844090 ID plate addition only. no form fit function change to tool. dies 1490413 and 1490414. support radius change for manufacturing. no form fit function change to crimp area.Download
03/18/2014E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate.Download
02/12/2014E-14-001708 - Product Improvement. Update for Ni plated terminals.Download