1490413-7
HYP10 SOLIS 3/0AWG NEST
Easily achieve professional crimps with the HYP10 SOLIS 3/0AWG NEST Die Assembly. Designed for precision and efficiency, this tool is a must-have for any project requiring secure connections. With its removable/interchangeable die set, it offers versatility for a range of applications. Whether you're working on connectors, wires, or any other type of crimp, this tool ensures reliable results every time. Choose from battery-powered, hydraulic, or manual operation to suit your needs. Rest assured, this tool is fully RoHS compliant, meeting strict environmental standards. Elevate your crimping experience with the HYP10 SOLIS 3/0AWG NEST Die Assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1490413-7 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490413-7 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/18/2014 | E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate. | Download |