1490535-1
HYP10 PLASTI-GRIP 6AWG DIE SET
Enhance your crimping efficiency with the HYP10 PLASTI-GRIP 6AWG Die Set. Designed for use with Portable Crimp Tools, this essential tool boasts a durable construction and is compatible with a range of power sources including battery, hydraulic, and manual. Its removable/interchangeable die set type offers versatility for various crimping tasks. Manufactured with ROHS compliance, it upholds environmental standards while delivering reliable performance. Perfect for professionals working in the field of connectors, this die set is a must-have addition to your toolbox. Elevate your crimping experience with precision and ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1490535-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490535-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |