1490536-1
HYP10 PLASTI-GRIP 4AWG DIE SET
Enhance your crimping capabilities with the HYP10 PLASTI-GRIP 4AWG Die Set. Designed for precise and efficient wire termination, this tool is a must-have for any professional or DIY enthusiast. Compatible with a variety of crimp tools, including battery-powered, hydraulic, and manual options, it offers versatility in any work environment. With its removable and interchangeable die set design, switching between tasks is quick and seamless. Plus, rest assured knowing it meets RoHS compliance standards, making it an eco-friendly choice. Elevate your crimping game with this essential tool for connectors, available now.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1490536-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490536-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |