1490555-1
HYP10 COPALUM SEALED 8AWG DIE SET
Easily achieve secure crimps with the HYP10 COPALUM SEALED 8AWG DIE SET. Designed for use with portable crimp tools, this die assembly ensures reliable connections in a range of applications. With options for battery, hydraulic, or manual power, it offers versatility for various work environments. Its removable/interchangeable die set type allows for convenient customization. Plus, rest assured knowing it complies with RoHS regulations. Perfect for professionals in the field, this tool is a must-have for any connector or crimping project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1490555-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490555-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |