1490556-1
HYP10 COPALUM SEALED 6AWG DIE SET
Easily achieve secure and reliable crimps with the HYP10 COPALUM SEALED 6AWG DIE SET. This essential tool, designed for use in die assembly, is a must-have for any professional working with connectors. Suitable for various applications, it offers seamless operation with its portable design and compatibility with battery, hydraulic, and manual power sources. The removable/interchangeable die set ensures versatility and convenience, making it a valuable addition to your toolkit. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your crimping capabilities with this high-quality tool, a must-have for any technician or installer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1490556-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490556-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |