1490597-1
HYP10 TERMINYL 8AWG DIE SET
Ensure optimal efficiency in your crimping tasks with the HYP10 TERMINYL 8AWG DIE SET. This essential tool, categorized under Portable Crimp Tools, guarantees seamless operations for professionals working with connectors. Designed for convenience, it offers three power options – Battery, Hydraulic, and Manual, catering to different work environments. Featuring a Removable/Interchangeable die set type, it allows for easy customization and versatility. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your toolkit with this high-performance crimping solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1490597-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490597-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/08/2018 | E-18-014734 - Product Improvement. Overall die width dimension modified for use in battery tool 2280116. 1490407 8.6.4.2.AWG only. No change to crimp profile. crimp profile is the same. die assembly revisions updated requiring rev E indenter 1490407.which has modified width dimension. | Download |