1490598-1

HYP10 TERMINYL 6AWG DIE SET

Easily achieve precise crimps with the HYP10 TERMINYL 6AWG DIE SET. Designed for efficient termination of connectors, this tool ensures secure connections in your projects. Compatible with a range of power sources including battery, hydraulic, and manual, it offers versatility for various applications. The removable/interchangeable die set feature allows for effortless customization, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for any toolbox.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1490598-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1490598-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Other
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/08/2018E-18-014734 - Product Improvement. Overall die width dimension modified for use in battery tool 2280116. 1490407 8.6.4.2.AWG only. No change to crimp profile. crimp profile is the same. die assembly revisions updated requiring rev E indenter 1490407.which has modified width dimension. Download