1490599-1
HYP10 TERMINYL 4AWG DIE SET
Effortlessly achieve precise crimps with the HYP10 TERMINYL 4AWG Die Set, a must-have tool for professionals in the electrical and telecommunications industries. This high-quality Die Assembly ensures secure connections for 4AWG wire terminations, meeting industry standards with ease. Designed for convenience, it is compatible with Portable Crimp Tools and features a Removable/Interchangeable die set type for versatile use. Whether you prefer battery, hydraulic, or manual power, this tool guarantees optimal performance. Rest assured of its compliance with RoHS standards, making it a sustainable choice for environmentally conscious projects. Stay efficient and reliable with this essential addition to your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1490599-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490599-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/08/2018 | E-18-014734 - Product Improvement. Overall die width dimension modified for use in battery tool 2280116. 1490407 8.6.4.2.AWG only. No change to crimp profile. crimp profile is the same. die assembly revisions updated requiring rev E indenter 1490407.which has modified width dimension. | Download |