1490749-1
HYP10 8-4/0AWG MANUAL TOOL
Elevate your crimping capabilities with the HYP10 Manual Tool. Designed for efficiency and precision, this tool is suitable for crimping wires ranging from 8 to 4/0AWG. Its portable design allows for easy maneuverability, making it a versatile addition to any toolkit. With removable and interchangeable die sets, you can customize your crimping experience to suit your specific needs. This tool is a must-have for professionals in the field, ensuring seamless and reliable connections every time. Rest assured, it is also RoHS compliant, meeting environmental standards. Upgrade your crimping arsenal with this essential Base Power Unit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1490749-1 |
Tool Type: | Base Power Unit (No Crimp Tooling) |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490749-1 |
Certification: | Cannot be Certified |
Part Alias: | EM3488-000,AMP-0-1490749-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2015 | E-15-000555 - Product Improvement. update TE connectivity label no form fit function change. | Download |