Enhance your electrical connections with our FASTON 110 Angled Receptacle, designed for secure and efficient termination of 18-22 AWG wires. Constructed with high-quality brass, this receptacle ensures reliable conductivity for various applications. Its flag orientation and F-Crimp design allow for easy installation, while its open barrel accommodates wire insulation up to .11 inches in diameter. With an operating temperature range of -40 to 110°C, this RoHS-compliant receptacle guarantees performance and durability even in harsh environments. Upgrade your setup with this essential component from our Quick Disconnects collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1494217-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:11.9 mm, .47 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.027 in, .7 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 in, 2.8 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1494217-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:6.3 kgf / 62 Newton
Line:FASTON .110
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: