150500-2
MINI FASTION 110 REC 24-20 AWG TPBR
Enhance your electrical connections with our Mini Fashion 110 Receptacle, crafted for 24-20 AWG wire applications. Featuring brass construction with tin plating, this straight-oriented terminal ensures reliable performance in a wide temperature range from -40 to 110°C. Its F-Crimp design allows for secure attachment to wires, accepting insulation diameters from .08 to .118 inches. With a compact size of .605 inches in overall length, it's compatible with tabs of .11 inches in width and .51 mm in thickness. RoHS compliant and part of our trusted Quick Disconnects line, this receptacle guarantees quality and durability for your various connectivity needs. Elevate your projects with seamless and efficient wire termination using this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 150500-2 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 15.37 mm, .605 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP150500-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Product Change Notice Download |
10/31/2013 | P-13-009513 - New specification. | Product Change Notice Download |