Effortlessly secure your electrical connections with our RT .197 DIA Ring Tongue Terminal. Designed for optimal performance, this terminal accommodates wire sizes ranging from 16 to 13 AWG (1.25 - 2.5 mm²) with a #10 stud size. Crafted from durable brass and featuring a straight orientation, it ensures reliable conductivity in a wide operating temperature range from -40 to 110 °C (-40 to 230 °F). The open barrel design allows for easy installation, while the straight terminal angle offers convenience in various applications. RoHS compliance further guarantees its quality, making it an essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150520-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 13 AWG, 1.25 - 2.5 mm², 2582 - 5178 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP150520-2
Plating Material:Tin
Weight per Piece:1.531 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):5.1054 mm / .201 in
Wire Insulation Diameter:3.8 - 5.1 mm / .15 - .201 in
Overall Length:22.86 mm / .9 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.15 in
Barrel Inside Diameter:1.65 mm / 4.06 mm / .065 in / .16 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2013P-13-009457 - This is to notify of change to the reel material / dimension for the TE part numbers listed on this notification produced at the US Lickdale facility.Download