Enhance your connections with the FASTON 250 PIGGY-BACK terminals, featuring a durable brass construction for reliable performance. Designed for seamless assembly, these straight orientation terminals accommodate 6.35mm (0.25 inch) wide tabs with a thickness of 0.81mm (0.032 inch). With an operating temperature range of -40 to 110°C (-40 to 230°F), they are suitable for various environments. Accepting 14-18 AWG (0.82-2.08 mm²) wires, these terminals are ideal for a wide range of applications. The F-Crimp design ensures secure wire attachment, while the open barrel type allows for easy installation. Stay compliant with RoHS regulations and trust in the quality of these tab and receptacle terminals for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150645-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:23.11 mm, .91 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab & Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP150645-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Listed
CSA Certified:Yes
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: