| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1513164-1 |
| Gain: | 4 dB |
| Band Type: | Dual Band |
| Antenna Type: | Stamped Metal |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 2400 - 2483.5 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2441.75 MHz, 5512.5 MHz |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 2.5:1 |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP1513164-1 |
1513164-1
| Heilind Number: | AMP1513164-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1513164-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this Stamped Metal Antenna, offering dual-band functionality for Wi-Fi applications. Designed for internal/embedded mounting, it features a surface mount configuration and omnidirectional coverage, perfect for ensuring seamless signal transmission. With a gain of 3 to 6 dBi, it provides reliable performance across the 2400-2483.5 MHz and 5150-5875 MHz frequency ranges. This antenna is ideal for Bluetooth and Wi-Fi applications, meeting RoHS compliance for environmentally conscious operation. Its compatibility with ZigBee, Bluetooth, and various IEEE 802.11 standards guarantees versatile use, while the 50 Ω impedance and linear polarization further optimize signal strength. Upgrade your setup with this high-quality antenna, a must-have in the realm of wireless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118708-4 | ![]() | |
| TE Connectivity 2118712-2 | ![]() | |
| TE Connectivity 8-1513164-1 | ![]() |


