Enhance your electrical connections with our FASTON 250 Piggy-Back Flag terminals, designed for optimal performance. Featuring a durable brass construction with tin plating, these terminals ensure reliable conductivity. With a convenient tab and receptacle design, they are easy to install and offer a secure connection. Suitable for wire sizes ranging from 14 to 18 AWG, they accommodate a wide range of applications. The piggyback orientation allows for efficient space utilization, while the F-Crimp ensures a sturdy crimping connection. Operating smoothly in temperatures from -40 to 110°C, these terminals are versatile and dependable. RoHS compliant and part of our Quick Disconnects product line, they meet high-quality standards for your peace of mind. Upgrade your crimp terminals with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 151321-4
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:16 mm, .63 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab & Receptacle
Orientation:Piggyback
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .169 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP151321-4
Fully Insulated:No
Connection Capacity:Multiple
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: