151679
2 WAY M-N-L PIN HSG.NAT.
Enhance power connectivity with this high-performance connector, meticulously designed for seamless integration in appliances. Crafted with durable nylon housing in a natural hue, it ensures reliable operation even in demanding environments. Featuring a single row configuration with two positions for efficient power transmission, this connector boasts a cable mount design for convenient installation. The crimp termination method guarantees secure and stable connections, while the UL 94V-2 flammability standard compliance underscores its safety. With a contact amperage of 15A and a voltage rating of 250V AC/DC, it delivers robust performance. Operating flawlessly within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various power applications. Whether used in industrial settings or household appliances, this connector excels in ensuring seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 151679 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .279 in, 7.11 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin/Socket |
Contact Amperage: | 15 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Number of Power Positions: | 2 |
Number of Signal Positions: | 2 |
Connector System: | Wire to Wire |
Connector Product Type: | Plug |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 151679 |
SKU: | AMP151679 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2014 | E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. | Download |