151680
2 WAY MATE-N-LOK SOC HSG NAT.
Enhance power connectivity with this durable Cap Housing connector, designed for wire-to-wire applications in a variety of appliances. With a nylon housing in natural color, it offers secure crimp termination for two pin/socket contacts, meeting UL 94V-2 flammability standards for safety. Operating efficiently in extreme temperatures from -55 to 105°C (-67 to 221°F), it ensures reliable performance even in harsh conditions. Rated for 15A at 250V AC/DC, this connector is ideal for power circuits, providing contact retention and compliance with RoHS regulations for environmental responsibility. Packaged conveniently in a bag, it is a essential component for power distribution systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 151680 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | .279 in, 7.11 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin/Socket |
Contact Amperage: | 15 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Number of Power Positions: | 2 |
Number of Signal Positions: | 2 |
Connector System: | Wire to Wire |
Connector Product Type: | Cap |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 151680 |
SKU: | AMP151680 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |