| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 152882 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 1600 - 3260 CMA, 16 - 18 AWG, .8 - 1.65 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP152882 |
152882
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue Crimp Terminals. Designed for optimal performance, these connectors feature a #8 stud size (M4) and can accommodate 16-18 AWG wire sizes. With a closed barrel and straight orientation, they offer secure and reliable conductivity. Operating in temperatures ranging from 105°C to 221°F, these terminals are suitable for various applications. Their RoHS compliance ensures environmentally friendly practices. Trust in our Rings & Spades collection for high-quality terminal solutions.

