Introducing the MCP2.8 GEH 8P housing, a vital component of the AMP MCP Connector System. Designed for female terminals, this housing features two rows with a pitch of 5.08 mm, offering reliable connectivity for automotive applications. With a voltage rating of 36 V DC and operating temperature range of -40 to 140 °C, it ensures performance in harsh environments. The brown PBT GF body, measuring .925" in height and .524" in width, provides durability and easy installation. With terminal position assurance and a primary locking feature on the terminal, this housing guarantees secure connections. Whether used for wire-to-wire, wire-to-board, or wire-to-device applications, it meets RoHS compliance standards, making it a sustainable choice for automotive connector accessories. Elevate your connectivity solutions with the MCP2.8 GEH 8P housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1534136-2
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .2 in, 5.08 mm
Voltage: 36 V DC
Row Spacing: .167 in, 4.24 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 8
GPL: N10
Operating Temperature Range: -40 - 140 °C, -40 - 284 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .872 in
Cable Exit Angle: 180°
Height: 23.5 mm, .925 in
Width: 13.3 mm, .524 in
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Brown
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1534136-2
SKU: AMP1534136-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: