1534188-1
21 POS TAB HSG ASSY
Introducing the AMP MCP 2.8 Connector System, a reliable solution for your automotive connectivity needs. With three rows and 21 positions, this brown connector ensures efficient signal transmission through its through-hole solder termination method. Operating seamlessly in temperatures ranging from -40 to 120°C, it offers durability in diverse environments. The 5mm pitch and 35V DC voltage make it suitable for various applications. Its vertical/180° mount orientation and PCB retention with mounting hole ensure secure installation. Designed for industrial and commercial transportation, this connector is RoHS compliant, aligning with environmental standards. Trust in its quality for your automotive electronic connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1534188-1 |
Color: | Brown |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .197 in, 5 mm |
Voltage: | 35 V DC |
Package Quantity: | 330 |
Number of Positions: | 21 |
Mount Orientation: | Vertical/180° |
GPL: | J96 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J656 |
Tab Width: | .11 in, 2.8 mm |
ECCN: | EAR99 |
Connector Width: | 1.314 in, 33.7 mm |
PCB Mount Alignment: | Without |
Locking Interface: | Without |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 24 V |
Mounting Holes: | Without |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Profile Height From PCB: | 22 mm, .866 in |
Part Aliases: | 1534188-1 |
SKU: | AMP1534188-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/03/2020 | P-20-018890- Manufacturing location change. Following Part Numbers will be transferred from Supplier Latvia to TE Connectivity Morocco. | Download |