1534238-1
MESSERLEISTE 21P
Enhance your automotive electrical systems with this 21-position messerleiste, designed for optimal performance and durability. Featuring a sleek black finish and a vertical/180° mount orientation, it seamlessly integrates into your setup. With a pitch of 5mm and through-hole solder termination method, installation is a breeze. This component is built to withstand harsh operating conditions, with a maximum temperature range of -40 to 120°C. Its IP67 and IP69K ratings ensure reliable protection against dust and water ingress, making it ideal for industrial and commercial transportation applications. With UL 94-HB material flammability standard compliance and RoHS certification, you can trust in its safety and environmental responsibility. Elevate your connectivity with this essential automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534238-1 |
Color: | Black |
Series: | LEAVYSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
IP Rating: | IP67, IP69K |
Package Quantity: | 105 |
Number of Positions: | 21 |
Mount Orientation: | Vertical/180° |
GPL: | H94 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J542 |
Tab Width: | .11 in, 2.8 mm |
ECCN: | EAR99 |
Connector Width: | 1.482 in, 38 mm |
PCB Mount Alignment: | Without |
Length: | 2.992 in, 76 mm |
Locking Interface: | Without |
Interface Plating: | Silver (Ag) |
Nominal Voltage Architecture: | 12 V, 24 V |
Mounting Holes: | With |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Profile Height From PCB: | 1.671 in, 42.45 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1534238-1 |
SKU: | AMP1534238-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |