1534681-1
MAG-MATE CONTACT.187 WITH SOLDER PIN
Enhance your electrical connections with our MAG-MATE CONTACT, crafted for seamless integration in various applications. Featuring a .187 solder pin, it guarantees reliable performance and easy installation. Part of our MAG-MATE series, this contact boasts high-quality construction and impeccable functionality. With IDC Standard termination method and solder post terminal type, it ensures a secure and efficient connection. The tab terminal splice type further adds to its versatility. A vital component in our Magnet Wire Terminals collection, this contact is essential for any wiring project. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Upgrade your connectivity solutions with this top-of-the-line contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534681-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1534681-1 |
Plating Material: | Pre-Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 1 mm / .039 in |
Mating Tab Thickness: | .32 mm |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 6.6 mm / .26 in |
Magnet Wire Size: | 30 - 26 AWG / .265 - .335 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 3.4 mm / .133 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |