1534684-1
MAG MATE CONT .300 SOLDER POST
Enhance your connectivity with the MAG MATE CONT .300 SOLDER POST. This high-quality component, part of the MAG-MATE series, offers reliable performance with its IDC Standard termination method and solder post terminal type. Designed for seamless splicing, it features a tab terminal splice type for efficient connections. RoHS compliant and perfect for a variety of applications, this solder post ensures secure and durable connectivity in any project. Elevate your wiring setup with this essential component from our Magnet Wire Terminals collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534684-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1534684-1 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 1 mm / .039 in |
Mating Tab Thickness: | .32 mm |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 8.2 mm / .322 in |
Magnet Wire Size: | 33 - 31 AWG / .17 - .25 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 4.56 mm / .179 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |