1534685-1
MAG MATE CONT .300 SOLDER POST
Easily connect your wires with our MAG MATE CONT .300 SOLDER POST. Designed for efficient termination, this terminal boasts IDC Standard termination method and features a Solder Post terminal type with Tab splice for secure connections. Part of our MAG-MATE series, it ensures reliable performance in various applications. Made for convenience and durability, it is a must-have for any project. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534685-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1534685-1 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 1 mm / .039 in |
Mating Tab Thickness: | .32 mm |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 8.2 mm / .322 in |
Magnet Wire Size: | 30 - 26 AWG / .265 - .4 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 4.56 mm / .179 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |