1534686-1
MAG MATE CONT WITH SOLDER PIN
Elevate your connectivity with our MAG MATE CONT WITH SOLDER PIN. Part of the innovative MAG-MATE series, these terminals boast IDC Standard termination for effortless installation. Featuring Solder Post terminal types, they ensure reliable connections. The mating retention is secured with Barbs, while the terminal splice is achieved through Tabs. Perfect for a wide range of applications, these Magnet Wire Terminals are not only efficient but also comply with RoHS regulations. Upgrade your setup with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534686-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1534686-1 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 1 mm / .039 in |
Mating Tab Thickness: | .6 mm / .024 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 8.2 mm / .322 in |
Magnet Wire Size: | 26 - 23 AWG / .45 - .63 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 8.2 mm / .322 in |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |