1534789-1
ADAPTER 90DEG 4/7POS
Enhance cable connectivity with this 90-degree adapter, designed for secure positioning in tight spaces. Crafted from durable PBT material with a UL 94-HB flammability standard, it ensures reliable performance in industrial and commercial transportation settings. The accessory features a strain relief for added protection, accommodating cable exits with a 90-degree angle. With a package quantity of 800, it offers ample supply for various applications. Operating within a wide temperature range of -40 to 120 °C (-40 to 248 °F), this adapter is suitable for demanding environments. Ideal for wire-to-board and wire-to-device connections, it facilitates seamless integration in automotive setups. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534789-1 |
Color: | Black |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PBT |
Package Quantity: | 800 |
Number of Positions: | 4, 7 |
GPL: | J93 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J673 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 14.4 mm, .567 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1534789-1 |
SKU: | AMP1534789-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2022 | PCN-22-136799 - Process Change. TE Connectivity is making a change to add the molding recesses to hold the parts at the end of the molding process before extraction from the mold half for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is affected. |
Download |