Enhance your industrial and commercial transportation projects with our high-quality 180-degree adapter for 4/7 positions. Designed for wire-to-board and wire-to-device connectivity, this accessory in sleek black PBT material guarantees durability and safety with UL 94-HB flammability standard compliance. Each package contains 400 pieces, ensuring you have an ample supply for your needs. Featuring a strain relief for added security, this adapter is perfect for applications requiring a wide operating temperature range from -40 to 120°C (-40 to 248°F). With a convenient 180-degree cable exit angle and a bundle diameter of 14.4mm (.567 in), installation is a breeze. Rest assured, our product is RoHS compliant, aligning with environmental standards. Elevate your automotive connector accessories with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1534791-1
Color:Black
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:PBT
Package Quantity:400
Number of Positions:4, 7
GPL:J93
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J673
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Bundle Diameter:14.4 mm, .567 in
Material Flammability Standard:UL 94-HB
Part Aliases:1534791-1
SKU:AMP1534791-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: