1534841-1
COVER FOR 12POS,MQS
Enhance the durability and functionality of your 12-position MQS connector with this black cover. Designed for automotive applications, it features a strain relief for added protection and is made of PBT GF material with UL 94-HB flammability standard compliance. With a package quantity of 3000, it ensures ample supply for your needs. Perfect for wire-to-board or wire-to-device connections, it offers a 180° cable exit angle and accommodates a bundle diameter of .256 inches (6.5mm). Rest assured of its environmental responsibility with RoHS compliance. Upgrade your connector system with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534841-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 3000 |
Number of Positions: | 12 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1534841-1 |
SKU: | AMP1534841-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |