1542993-2
SFP HEATSINK 13.5MM TALL
Enhance the cooling efficiency of your SFP device with this 13.5mm tall heatsink. Crafted from durable aluminum with nickel plating, it features a pin fin design with 50 fins for optimal heat dissipation. Suitable for SFP modules operating at 15W, 10W, or 5W, this heatsink is RoHS compliant, ensuring environmentally friendly usage. Easy to install with its clip accessory type, it's a must-have for maintaining the performance and longevity of your equipment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1542993-2 |
Accessory Type: | Clip |
Body Material: | Aluminum |
Device Type: | SFP |
GPL: | J33 |
GPL Description: | Data and Devices |
Product Code: | L030 |
Body Plating Material: | Nickel |
ECCN: | EAR99 |
Number of Fins: | 50 |
Fin Style: | Pin Fin |
Power: | 10 W, 15 W, 5 W |
Part Aliases: | 1542993-2 |
SKU: | AMP1542993-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |