1544218-1
LANGUETTE 6,3 NG1
Enhance your automotive electrical connections with our LANGUETTE 6,3 NG1 terminal. Designed for durability and reliability, this terminal features a crimp termination method, ensuring a secure attachment. With an operating temperature range of -40 to 125°C (-40 to 125°F), it can withstand harsh environmental conditions. Suitable for wire sizes ranging from 2.5 to 6 mm² (10 to 14 AWG), it offers versatility in application. The F-Crimp design and Clean Body primary locking feature provide added convenience during installation. RoHS compliant, it meets high industry standards for environmental responsibility. Perfect for automotive, truck, bus, and off-road applications, this terminal is a must-have for your electrical projects. Upgrade your connections with confidence and ensure long-lasting performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544218-1 |
Amperage: | 46 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 10 - 14 AWG, 2.5 - 6 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1544218-1 |
series: | NG Power Terminals and Connectors,NG1 |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 6.35 mm / .25 in |
Wire Insulation Diameter: | 2.8 - 4.2 mm |
Wire Size Search: | 10 AWG / 11 AWG / 13 AWG / 14 AWG / 2.5 mm² / 3 mm² / 4 mm² / 5 mm² / 6 mm² |
Terminal Transmits: | 41 - 100 A (High Power) |
Sealable: | No |
Part Alias: | P3010130854 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |