1544964-1
8MM NG1+ TERMINAL
Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with our versatile terminals. Designed for reliable performance, these F-Crimp terminals offer clean and secure wire attachment, with a wide operating temperature range of -40 to 150°C (-40 to 302°F). Suitable for wire sizes 2.5-4mm² (13-11 AWG), they ensure a perfect fit for your specific needs. With primary locking features and receptacle splice type, these terminals guarantee a sturdy and durable connection. Rest assured, our product is fully RoHS compliant, meeting the highest standards of environmental responsibility. Trust in our terminals for all your automotive wiring requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544964-1 |
Amperage: | 40 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 13 - 11 AWG, 2.5 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1544964-1 |
series: | NG Power Terminals and Connectors,NG1 |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | 1 mm / .039 in |
Mating Tab Width: | 8 mm / .315 in |
Wire Insulation Diameter: | 2.65 - 3.9 mm / .104 - .154 in |
Wire Size Search: | 12 AWG / 13 AWG / 2.5 mm² / 3 mm² / 4 mm² |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |