1544664-1
WIRE SEAL 8NG1
Enhance the durability and reliability of your automotive connections with our NG1 Wire Seal. Designed for seamless integration in NG Power Terminals and Connectors, this green Single Wire Seal (SWS) offers superior protection against environmental elements. Crafted with high-quality materials, it ensures a secure and long-lasting seal for your wiring applications. Compliant with RoHS standards, you can trust in its eco-friendly design. Perfect for automotive maintenance and repairs, this seal is a must-have accessory for professionals in the industry. Upgrade your connectivity solutions with ease, thanks to our Automotive Seals & Cavity Plugs range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544664-1 |
Color: | Green |
Series: | NG Power Terminals and Connectors,NG1 |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1544664-1 |
Material: | Silicone |
Cable Insulation Diameter: | 3.2 - 4.1 mm / .126 - .161 in |
Lubricant Content: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |