1544970-1
SEAL, NG9K
Enhance the performance and longevity of your NG9K connectors with this essential Seal. Crafted in a sleek brown hue, it seamlessly integrates into your automotive setup while offering reliable protection. Designed for Single Wire Seal (SWS) applications, it ensures secure connections in demanding environments. Compliant with RoHS standards, it guarantees eco-friendly usage. Elevate your connector accessories with this indispensable Automotive Seal from our NG Power Terminals and Connectors series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544970-1 |
Color: | Brown |
Series: | NG Power Terminals and Connectors,NG1 |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1544970-1 |
Material: | Silicone |
Cavity Diameter: | 10.5 mm / .413 in |
Cable Insulation Diameter: | 2.65 - 4 mm / .104 - .157 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |