1544967-1
TAB, 8MM NG1 PLUS
Enhance your automotive, truck, bus, and off-road electrical connections with our NG1 PLUS TAB. Engineered for optimal performance, this 8mm amperage terminal boasts a durable construction and a secure F-Crimp termination method for reliable connectivity. With a wide operating temperature range of -40 to 150°C (-40 to 302°F), it's suitable for use in various environmental conditions. Accommodating wire sizes ranging from 2.5 to 4mm² (13 to 11 AWG), it offers versatility in applications. Featuring a clean body design and a primary locking feature, it ensures a secure splice every time. Rest assured, this terminal is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectors with this high-quality automotive essential.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544967-1 |
Amperage: | 40 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 13 - 11 AWG, 2.5 - 4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1544967-1 |
series: | NG Power Terminals and Connectors,NG1 |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | 1 mm / .039 in |
Mating Tab Width: | 8 mm / .315 in |
Wire Insulation Diameter: | 2.8 - 3.9 mm / .11 - .154 in |
Wire Size Search: | 11 AWG / 13 AWG / 2.5 mm² / 3 mm² / 4 mm² |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |