1544970-3
SEAL, NG9K
Enhance the reliability of your automotive electrical connections with this NG9K Single Wire Seal. Designed for NG Power Terminals and Connectors, it ensures a secure and watertight fit, even in the most demanding environments. The vibrant yellow color makes it easy to identify, while its RoHS compliance guarantees eco-friendly performance. Trust in this Automotive Seal & Cavity Plug for seamless connectivity in your vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544970-3 |
Color: | Yellow |
Series: | NG Power Terminals and Connectors,NG1 |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1544970-3 |
Material: | Silicone |
Cavity Diameter: | 10.5 mm / .413 in |
Cable Insulation Diameter: | 6 mm / .236 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |