1544970-4
SEAL, NG9K
Enhance the performance of your NG9K connectors with this essential accessory. Designed to seal off cavities effectively, this NG1 plug ensures optimal functionality and protection in automotive applications. Crafted in a sleek white hue, it seamlessly integrates with your existing setup while meeting RoHS compliance standards. Elevate your connector system with this high-quality cavity blanking plug, a must-have for automotive sealing solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544970-4 |
Color: | White |
Series: | NG Power Terminals and Connectors,NG1 |
Seal Type: | Cavity Blanking Plug |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1544970-4 |
Material: | Silicone |
Cavity Diameter: | 10.5 mm / .413 in |
UL Flammability Rating: | None |
Lubricant Content: | No |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 70 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |