Enhance your power and signal connections with our 8-position header, designed for efficient board mounting. Featuring a durable PA 6/6 housing in sleek black, this connector ensures reliable performance in industrial settings. With a straight mount angle and a 5.08mm pitch, it offers easy installation and secure connectivity. The brass contacts with tin plating guarantee optimal signal transmission, while the 17.5 A amperage and 300 V AC voltage rating make it suitable for various applications. Meeting RoHS compliance and operating in a wide temperature range (-40 - 110 °C), this header is a versatile and eco-friendly solution for your connectivity needs. Packaged in a box of 100, it is ideal for large-scale projects. Elevate your wire-to-board connections with this high-quality terminal block header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546074-8
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Pin Length:3.8 mm
Package Quantity:100
Contact Amperage:17.5 A
Number of Positions:8
Housing Color:Black
GPL:124
Tail Length:.15 in, 3.8 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Header Only
Screw Plating:Nickel
Body Color:Black
Entry Angle:35° Angle
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1546074-8
SKU:AMP1546074-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: