1546108-6
EUROSTYLE TB,PLUG,GREY,STKG 6P
Enhance your industrial connectivity with our Eurostyle Terminal Block Plugs. Designed for efficient power and signal transmission, these plugs feature a rugged PA 6/6 housing in a sleek gray finish. With 6 contacts in a single row, they ensure reliable performance in various applications. The phosphor bronze contact material and tin plating guarantee optimal conductivity, while the 300V AC voltage rating and 15A amperage capacity meet industry standards. Suitable for wire sizes ranging from 12 to 30 AWG, these plugs offer versatility in installation. Their right angle mount angle and side stackable configuration allow for space-saving assembly, perfect for tight environments. RoHS compliant and suitable for operating temperatures from -40 to 105°C, they are a dependable choice for your connectivity needs. Packaged in a box of 100, these plugs are ready for your next project. Elevate your wiring setup with our Eurostyle Terminal Block Plugs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546108-6 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 6 |
Housing Color: | Gray |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Body Color: | Gray |
Entry Angle: | Side |
Interlock: | Without |
Stacked Levels: | Level 1 |
Threaded Flange: | Without |
Marking Color: | Black |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1546108-6 |
SKU: | AMP1546108-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2014 | E-13-016033 - Document Clarification. | Download |