1546118-4
4POS.5MM VERT.PLUG LH BLCK
Easily connect power and signal cables with our Stacking Plug Terminal Block, designed for efficient wire-to-board termination. Featuring four positions and a vertical mount angle, this black housing block is constructed with durable PA 6/6 material, suitable for industrial applications. The phosphor bronze contacts, plated with tin, ensure reliable conductivity, while the M3 screws provide secure attachment. With a 15A amperage and 300V AC voltage rating, this terminal block accommodates wire sizes ranging from 12 to 30 AWG. Its side stackable configuration allows for space-saving installation, making it ideal for various circuit applications. RoHS compliant and suitable for use in temperatures ranging from -40 to 105°C, this connector guarantees performance and reliability. Packaged in a box of 150, it offers convenience for bulk installations. Upgrade your connectivity solutions with this versatile and high-quality terminal block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546118-4 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Body Color: | Black |
Entry Angle: | Side |
Interlock: | Without |
Stacked Levels: | Level 1 |
Threaded Flange: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1546118-4 |
SKU: | AMP1546118-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |