1546477-2
2P .433" DR BARRIER,W/WASHER
Enhance your industrial connectivity with this high-quality barrier terminal block. Featuring a straight, two-contact design, it ensures reliable power transmission with a maximum amperage of 25A. Crafted from UL 94V-0 rated thermoplastic, it guarantees safety and durability. With a pitch of 11mm and a voltage rating of 300V, it's suitable for various applications. Its wave solder compatibility and operating temperature range of -40 to 120°C make it ideal for demanding environments. This terminal block, with its nickel-plated steel screws and tin-plated brass terminals, offers secure connections for 22-14 AWG wires. RoHS compliant, it meets strict environmental standards. Perfect for end mounting with its included ears, it's a versatile solution for your wiring needs. With a package quantity of 200, it's also convenient for bulk installations. Upgrade your connectivity setup with this efficient barrier terminal block.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546477-2 |
Color: | Black |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Maximum Operating Temperature: | 120 °C, 248 °F |
Body Orientation: | Straight |
Pitch: | 11 mm, .433 in |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 200 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | H928 |
Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
Screw Material: | Steel |
Length: | 1.61 in, 40.9 mm |
Screw Plating: | Nickel |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Brass |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1546477-2 |
SKU: | AMP1546477-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |