1546625-6
6P TERMI-BLOK VERT PLUG,BLACK
Power up your connections with our 15A Stacking Plug. Designed for industrial use, this black housing plug features a durable PA 6/6 construction and can accommodate wire sizes ranging from 12 to 30 AWG. With a voltage rating of 300V AC and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Its 6 positions and 5mm pitch make it ideal for power and signal applications, while the phosphor bronze contacts with tin plating guarantee secure and efficient conductivity. Easy to install with M3 screws, this lead-free plug is also RoHS compliant, ensuring environmental responsibility in your projects. Upgrade your terminal block connections with this high-quality stacking plug.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546625-6 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Contact Amperage: | 15 A |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1546625-6 |
SKU: | AMP1546625-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |